Similar

AT26F004-MU | |
|---|---|
DigiKey Part Number | AT26F004-MUAD-ND |
Manufacturer | |
Manufacturer Product Number | AT26F004-MU |
Description | IC FLASH 4MBIT SPI 33MHZ 8VDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 33 MHz 8-VDFN (6x5) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tray | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-VDFN (6x5) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 2048 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L4006EZNI-12G | Macronix | 4 970 | 1092-1068-ND | € 0,74000 | Similar |


