
5P50901NBGI | |
|---|---|
DigiKey Part Number | 800-5P50901NBGITR-ND - Tape & Reel (TR) 800-5P50901NBGICT-ND - Cut Tape (CT) 800-5P50901NBGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P50901NBGI |
Description | IC CLK GEN SPREAD SPECTRUM 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 25MHz 1 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Renesas Electronics Corporation | Frequency - Max 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 1.7V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-VFDFN Exposed Pad |
Output Clock | Supplier Device Package 8-DFN (2x2) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 10 | € 2,25000 | € 22,50 |
| 25 | € 2,04400 | € 51,10 |
| 100 | € 1,82200 | € 182,20 |
| 250 | € 1,71764 | € 429,41 |
| 500 | € 1,65518 | € 827,59 |
| 1 000 | € 1,61243 | € 1 612,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,54115 | € 4 623,45 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,79420 |

