32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21334TNFP#50

Digi-Key Part Number
R5F21334TNFP#50-ND
Manufacturer
Manufacturer Product Number
R5F21334TNFP#50
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Detailed Description
R8C series Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Not For New Designs
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I²C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
27
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
1.000€ 5,74196€ 5.741,96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1.000