32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10RBAAFP#50

Digi-Key Part Number
R5F10RBAAFP#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10RBAAFP#50
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
RL78 series Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 4x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.000€ 0,81005€ 1.620,10
Additional Resources
AttributeDescription
Standard Package2.000