24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10278ANA#U0

Digi-Key Part Number
R5F10278ANA#U0-ND
Manufacturer
Manufacturer Product Number
R5F10278ANA#U0
Description
IC MCU 16BIT 8KB FLASH 24HWQFN
Detailed Description
RL78 series Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I²C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other NamesR5F10278ANAU0
Standard Package490