48-VQFN,L48E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6266AIRZ-T

Digi-Key Part Number
ISL6266AIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6266AIRZ-T
Description
IC REG CONV INTEL 1OUT 48QFN
Detailed Description
series Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Applications
Converter, Intel IMVP-6
Voltage - Input
5V ~ 25V
Number of Outputs
1
Voltage - Output
0.3V ~ 1.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.000€ 4,93815€ 19.752,60
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-1701K5047-M5T1UABLIC Inc.1001662-1567-1-ND€ 1,42000Similar
TPS59620RHATTexas Instruments3.000296-TPS59620RHATCT-ND€ 3,34881Similar
LM3241TLE/NOPBTexas Instruments1.448LM3241TLE/NOPBCT-ND€ 1,81000Similar
LT1786FCS#PBFAnalog Devices Inc.149505-LT1786FCS#PBF-ND€ 11,11000Similar
LTC3216EDE#PBFAnalog Devices Inc.360LTC3216EDE#PBF-ND€ 5,74000Similar