8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8108IS-T13

Digi-Key Part Number
EL8108IS-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL8108IS-T13
Description
IC AMP CURRENT FEEDBACK 8SOIC
Detailed Description
Video Amp 2 Current Feedback 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
200 MHz
Slew Rate
800V/µs
Current - Supply
14.3 mA
Current - Output / Channel
450 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2.500