128-BFQFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12392F20IV

Digi-Key Part Number
D12392F20IV-ND
Manufacturer
Manufacturer Product Number
D12392F20IV
Description
IC MCU 16BIT ROMLESS 128QFP
Detailed Description
H8S/2000 series Microcontroller IC 16-Bit 20MHz ROMless 128-QFP (14x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Obsolete
Core Processor
H8S/2000
Core Size
16-Bit
Speed
20MHz
Connectivity
SCI, SmartCard
Peripherals
DMA, POR, PWM, WDT
Number of I/O
87
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-QFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1