
RL-5480HC-5-1500 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-5-1500-ND |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-5-1500 |
Description | FIXED IND 1.5MH 1.15A 817 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 1.15 A 817mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 817mOhm Max |
Series | Frequency - Self Resonant 880kHz |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.626" Dia (15.90mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,79400 | € 17,94 |
| 25 | € 1,65960 | € 41,49 |
| 50 | € 1,56500 | € 78,25 |
| 100 | € 1,47550 | € 147,55 |
| 250 | € 1,36520 | € 341,30 |
| 500 | € 1,28742 | € 643,71 |
| 1 000 | € 1,21413 | € 1 214,13 |
| 2 500 | € 1,12380 | € 2 809,50 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

