


REC15-243.4SZ/H3/M/X2 | |
|---|---|
DigiKey Part Number | REC15-243.4SZ/H3/M/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15-243.4SZ/H3/M/X2 |
Description | DC DC CONVERTER 3.4V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.4V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-243.4SZ/H3/M/X2 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 55,43700 | € 554,37 |
| Unit Price without VAT: | € 55,43700 |
|---|---|
| Unit Price with VAT: | € 67,63314 |

