TT-SMDC-16.000-20-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: € 1,04000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: € 1,04000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: € 1,04000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5 027
Unit Price: € 3,16000
Datasheet
16 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-16.000-20-TR

DigiKey Part Number
2151-TT-SMDC-16.000-20-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-16.000-20-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-16.000-20-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-16.000-20-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT-SMDC-16.000-16-TR-NS1Raltron Electronics02151-TT-SMDC-16.000-16-TR-NS1CT-ND€ 1,04000Similar
TT-SMDC-16.000-18-TRRaltron Electronics02151-TT-SMDC-16.000-18-TRCT-ND€ 1,04000Similar
TT-SMDC-16.000-20-EXT-TRRaltron Electronics02151-TT-SMDC-16.000-20-EXT-TRCT-ND€ 1,04000Parametric Equivalent
ECS-160-20-7SX-TRECS Inc.5 027XC1233CT-ND€ 3,16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,90200€ 9,02
25€ 0,85280€ 21,32
50€ 0,81740€ 40,87
100€ 0,78370€ 78,37
250€ 0,74108€ 185,27
500€ 0,71044€ 355,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,68108€ 681,08
2 000€ 0,65293€ 1 305,86
3 000€ 0,63702€ 1 911,06
5 000€ 0,61754€ 3 087,70
7 000€ 0,60504€ 4 235,28
10 000€ 0,59207€ 5 920,70
12 000€ 0,58556€ 7 026,72
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880