
TT-SMDC-11.0592-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-11.0592-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-11.0592-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-11.0592-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-11.0592-20-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,89000 | € 18,90 |
| 25 | € 1,78760 | € 44,69 |
| 50 | € 1,71340 | € 85,67 |
| 100 | € 1,64260 | € 164,26 |
| 250 | € 1,55344 | € 388,36 |
| 500 | € 1,49540 | € 747,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42778 | € 1 427,78 |
| 2 000 | € 1,36890 | € 2 737,80 |
| 3 000 | € 1,33561 | € 4 006,83 |
| 5 000 | € 1,29486 | € 6 474,30 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

