Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP3225-25.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-25.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E2505I2T | CTS-Frequency Controls | 0 | 633E2505I2T-ND | € 2,69803 | Parametric Equivalent |
| 633P2505I2T | CTS-Frequency Controls | 0 | 633P2505I2T-ND | € 2,69803 | Parametric Equivalent |
| SG3225EEN 25.000000M-CDGA0 | EPSON | 0 | 114-SG3225EEN25.000000M-CDGA0TR-ND | € 5,36499 | Parametric Equivalent |
| SG3225EEN 25.000000M-CDGA6 | EPSON | 0 | 114-SG3225EEN25.000000M-CDGA6TR-ND | € 5,36500 | Parametric Equivalent |
| SIT9120AI-1B1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-25E25.000000-ND | € 11,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 3,79500 | € 37,95 |
| 25 | € 3,58880 | € 89,72 |
| 50 | € 3,44040 | € 172,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,29820 | € 329,82 |
| 200 | € 3,16210 | € 632,42 |
| 300 | € 3,08510 | € 925,53 |
| 500 | € 2,99082 | € 1 495,41 |
| 700 | € 2,93033 | € 2 051,23 |
| 1 000 | € 2,86761 | € 2 867,61 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,33140 |





