
COM23025-0.032768-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM23025-0.032768-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM23025-0.032768-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM23025-0.032768-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM23025-0.032768-EXT-T-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,65700 | € 6,57 |
| 25 | € 0,62120 | € 15,53 |
| 50 | € 0,59540 | € 29,77 |
| 100 | € 0,57080 | € 57,08 |
| 250 | € 0,53984 | € 134,96 |
| 500 | € 0,51748 | € 258,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49608 | € 496,08 |
| 2 000 | € 0,47557 | € 951,14 |
| 3 000 | € 0,46397 | € 1 391,91 |
| 5 000 | € 0,44977 | € 2 248,85 |
| 7 000 | € 0,44066 | € 3 084,62 |
| 10 000 | € 0,43121 | € 4 312,10 |
| 12 000 | € 0,42646 | € 5 117,52 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

