
AS-4.096-18-EXT-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-4.096-18-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-4.096-18-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-4.096-18-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-4.096-18-EXT-SMD-TR |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,10040 | € 2,51 |
| 50 | € 0,09620 | € 4,81 |
| 100 | € 0,09220 | € 9,22 |
| 250 | € 0,08724 | € 21,81 |
| 500 | € 0,08364 | € 41,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08017 | € 80,17 |
| 2 000 | € 0,07686 | € 153,72 |
| 3 000 | € 0,07498 | € 224,94 |
| 5 000 | € 0,07268 | € 363,40 |
| 7 000 | € 0,07120 | € 498,40 |
| 10 000 | € 0,06967 | € 696,70 |
| 12 000 | € 0,06890 | € 826,80 |
| 24 000 | € 0,06605 | € 1 585,20 |
| 25 000 | € 0,06589 | € 1 647,25 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

