Direct

1.30259.0710700 | |
|---|---|
DigiKey Part Number | 1.30259.0710700-ND |
Manufacturer | |
Manufacturer Product Number | 1.30259.0710700 |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Feed Through |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer RAFI | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Box | Mounting Type Panel Mount, Feed Through |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.30.279.001/0707 | RAFI | 0 | 1715-1.30.279.001/0707-ND | € 53,82000 | Direct |


