1.90060.1320000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.060.132/0000

Digi-Key Part Number
1715-1.90.060.132/0000-ND
Manufacturer
Manufacturer Product Number
1.90.060.132/0000
Description
CONFIG SW LAMP INCAND CLR 12-15V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Switch Lamp Incandescent Clear 12 ~ 15V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
RAFI USA
Series
Package
Bulk
Product Status
Active
Type
Incandescent
Color
Clear
Voltage
12 ~ 15V
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Available To Order
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€ 4,26800€ 42,68
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
*1.90060.1320000
1.90.060.132/0000
1.90060.1320000
1.90.060.132/0001
1.90060.132/0000
CKN9316
1715-1663-ND
1715-1663
CKN9316-ND
1715-1.90.060.132/0000
1.90060.132//0000
Standard Package10