cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6262-4007-SS

Digi-Key Part Number
1772-M6262-4007-SS-ND
Manufacturer
Manufacturer Product Number
M6262-4007-SS
Description
METRIC ROUND HANDLEPLAIN STAINLE
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Instrumentation
Height
1.732" (44.00mm)
Length - Center to Center
5.236" (133.00mm)
Thread/Screw/Hole Size
M4x0.7
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8302.49.6085
Additional Resources
AttributeDescription
Other Names1772-M6262-4007-SS
Standard Package1