cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2289-5008-AL

Digi-Key Part Number
1772-M2289-5008-AL-ND
Manufacturer
Manufacturer Product Number
M2289-5008-AL
Description
METRIC HEX MALE-FEMALE STANDOFFP
Detailed Description
Hex Standoff Threaded M5x0.8 Aluminum 0.594" (15.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
M5x0.8
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
2.422" (61.53mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-M2289-5008-AL
Standard Package1