cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2070-A-3506-S

Digi-Key Part Number
1772-M2070-A-3506-S-ND
Manufacturer
Manufacturer Product Number
M2070-A-3506-S
Description
METRIC ROUND SWAGE STANDOFFPLAIN
Detailed Description
Round Standoff Threaded M3.5x0.6 Steel 0.594" (15.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
M3.5x0.6
Diameter - Inside
-
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7318.19.0000
Additional Resources
AttributeDescription
Other Names1772-M2070-A-3506-S
Standard Package1