cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1947-C-2545-B

Digi-Key Part Number
1772-M1947-C-2545-B-ND
Manufacturer
Manufacturer Product Number
M1947-C-2545-B
Description
METRIC ROUND SWAGE STANDOFFPLAIN
Detailed Description
Round Standoff Threaded M2.5x0.45 Brass 0.594" (15.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
M2.5x0.45
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.528" (13.41mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7415.39.0000
Additional Resources
AttributeDescription
Other Names1772-M1947-C-2545-B
Standard Package1