Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9150-9513-000 | |
|---|---|
DigiKey Part Number | 2201-9150-9513-000-ND |
Manufacturer | |
Manufacturer Product Number | 9150-9513-000 |
Description | SMA / STRAIGHT PLUG MALE PASSIVA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Insertion Loss 0.44dB |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125430001 | Radiall USA, Inc. | 0 | 2201-R125430001-ND | € 42,74840 | Parametric Equivalent |
| R125430001W | Radiall USA, Inc. | 0 | 2201-R125430001W-ND | € 78,72400 | Parametric Equivalent |
| 2081892-1 | TE Connectivity AMP Connectors | 484 | 17-2081892-1-ND | € 21,13000 | Parametric Equivalent |
| RFSMAA2PCEA | Bulgin | 0 | 708-RFSMAA2PCEA-ND | € 23,46280 | Parametric Equivalent |
| RFSMAA2PCEB | Bulgin | 0 | 708-RFSMAA2PCEB-ND | € 23,46280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 43,10240 | € 1 077,56 |
| Unit Price without VAT: | € 43,10240 |
|---|---|
| Unit Price with VAT: | € 52,58493 |














