
9101-9573-004 | |
|---|---|
DigiKey Part Number | 2201-9101-9573-004-ND |
Manufacturer | |
Manufacturer Product Number | 9101-9573-004 |
Description | SMA / STRAIGHT PLUG MALE CRIMP T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-180, 195, M17/95 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,78480 | € 569,62 |
| Unit Price without VAT: | € 22,78480 |
|---|---|
| Unit Price with VAT: | € 27,79746 |

