
BSCY001608082R2TCP | |
|---|---|
DigiKey Part Number | 553-BSCY001608082R2TCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCY001608082R2TCP |
Description | FIXED IND 2.2UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 1 A 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04466 | € 178,64 |
| Unit Price without VAT: | € 0,04466 |
|---|---|
| Unit Price with VAT: | € 0,05449 |

