
C2053A.93.08 | |
|---|---|
DigiKey Part Number | C2053N-50-ND |
Manufacturer | |
Manufacturer Product Number | C2053A.93.08 |
Description | HOOK-UP SOLID 16AWG 300V BRN 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Brown 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,88000 | € 15,88 |
| 5 | € 13,00000 | € 65,00 |
| 10 | € 10,11100 | € 101,11 |
| Unit Price without VAT: | € 15,88000 |
|---|---|
| Unit Price with VAT: | € 19,37360 |





