Parametric Equivalent

02766.38T.01 | |
|---|---|
DigiKey Part Number | 42-02766.38T.01-ND |
Manufacturer | |
Manufacturer Product Number | 02766.38T.01 |
Description | CABLE 4COND 16AWG BLACK |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.420" (10.67mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02766.38.01 | Encore Wire | 0 | 02766.38.01-ND | € 0,96194 | Parametric Equivalent |

