TP0702U-0238J | |
---|---|
DigiKey Part Number | 3012-TP0702U-0238J-ND |
Manufacturer | |
Manufacturer Product Number | TP0702U-0238J |
Description | X/Y axis SMD Mechanically Improv |
Customer Reference | |
Detailed Description | 2.38 mH Adjustable Inductors 30 @ 125kHz Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 2.38 mH | |
Tolerance | ±5% | |
Q @ Freq | 30 @ 125kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.303" L x 0.087" W (7.70mm x 2.20mm) | |
Height | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 6,66000 | € 6,66 |
Unit Price without VAT: | € 6,66000 |
---|---|
Unit Price with VAT: | € 8,12520 |