Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

802-80-036-10-001101 | |
|---|---|
DigiKey Part Number | 802-80-036-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-036-10-001101 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Contact Length - Post 0.121" (3.08mm) |
Packaging Bulk | Overall Contact Length 0.438" (11.12mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897360 | Molex | 0 | 0010897360-ND | € 1,92217 | Similar |
| 0010897361 | Molex | 0 | WM50022-36-ND | € 2,04000 | Similar |
| 0010897362 | Molex | 0 | WM50012-36-ND | € 4,30000 | Similar |
| 67996-236HLF | Amphenol CS (FCI) | 0 | 609-6335-ND | € 0,00000 | Similar |
| 67996-436HLF | Amphenol CS (FCI) | 1 900 | 67996-436HLF-ND | € 1,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | € 3,14125 | € 678,51 |
| Unit Price without VAT: | € 3,14125 |
|---|---|
| Unit Price with VAT: | € 3,83233 |










