Similar
Similar

802-10-062-10-001101 | |
|---|---|
DigiKey Part Number | 802-10-062-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-062-10-001101 |
Description | CONN HEADER VERT 62POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 62 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.191" (4.85mm) |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Overall Contact Length 0.438" (11.12mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 961262-6404-AR | 3M | 0 | 3M9466-62-ND | € 4,52000 | Similar |
| TSW-131-07-S-D-062 | Samtec Inc. | 0 | 612-TSW-131-07-S-D-062-ND | € 5,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 11,03510 | € 1 059,37 |
| Unit Price without VAT: | € 11,03510 |
|---|---|
| Unit Price with VAT: | € 13,46282 |



