
350-80-105-01-899191 | |
|---|---|
DigiKey Part Number | 350-80-105-01-899191-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-105-01-899191 |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.110" (2.79mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 1,00534 | € 653,47 |
| Unit Price without VAT: | € 1,00534 |
|---|---|
| Unit Price with VAT: | € 1,22651 |










