


INN3266C-H214-TL | |
|---|---|
DigiKey Part Number | 596-INN3266C-H214-TLTR-ND - Tape & Reel (TR) 596-INN3266C-H214-TLCT-ND - Cut Tape (CT) 596-INN3266C-H214-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3266C-H214-TL |
Description | 36 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 75kHz InSOP-24D |
Category | Frequency - Switching 75kHz |
Manufacturer Power Integrations | Power (Watts) 40 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 100 | € 1,15840 | € 115,84 |
| 1 000 | € 0,98588 | € 985,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,98589 | € 1 971,78 |
| 10 000 | € 0,83290 | € 8 329,00 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

