6 Position Terminal Block Pink Middle 16.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273281

DigiKey Part Number
277-3273281-ND
Manufacturer
Manufacturer Product Number
3273281
Description
TERM BLK 6POS PINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Pink Middle 16.0mm
Datasheet
 Datasheet
EDA/CAD Models
3273281 Models
Product Attributes
Filter Similar Products
Category
Current - UL
5 A
Manufacturer
Phoenix Contact
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Pink
Mounting Type
Direct Mount
Length
1.126" (28.60mm)
Number of Positions
6
Height (Max)
0.854" (21.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
16.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 10mm
Current - IEC
24 A
Operating Temperature
-60°C ~ 105°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,02000€ 2,02
Unit Price without VAT:€ 2,02000
Unit Price with VAT:€ 2,46440