V1-G-E8-BK2M-PUR-R1-V1-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 40,31000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 34,29000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 35,30000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 30,82000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 29,20000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 42,30000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: € 36,31000
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1-G-E8-BK2M-PUR-R1-V1-G

DigiKey Part Number
2046-V1-G-E8-BK2M-PUR-R1-V1-G-ND
Manufacturer
Manufacturer Product Number
V1-G-E8-BK2M-PUR-R1-V1-G
Description
CIRC CBL 4POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Pepperl+Fuchs, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V1-G-A2-BK2M-PUR-U-V1-GPepperl+Fuchs, Inc.02046-V1-G-A2-BK2M-PUR-U-V1-G-ND€ 40,31000Parametric Equivalent
V1-G-BK2M-PUR-A-V1-GPepperl+Fuchs, Inc.02046-V1-G-BK2M-PUR-A-V1-G-ND€ 34,29000Parametric Equivalent
V1-G-BK2M-PUR-R1-V1-GPepperl+Fuchs, Inc.02046-V1-G-BK2M-PUR-R1-V1-G-ND€ 35,30000Parametric Equivalent
V1-G-BK2M-PUR-U-V1-GPepperl+Fuchs, Inc.02046-V1-G-BK2M-PUR-U-V1-G-ND€ 30,82000Parametric Equivalent
V1-G-BK2M-PVC-U-V1-GPepperl+Fuchs, Inc.02046-V1-G-BK2M-PVC-U-V1-G-ND€ 29,20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 38,31000€ 38,31
Manufacturers Standard Package
Unit Price without VAT:€ 38,31000
Unit Price with VAT:€ 46,73820