
142-1721-851 | |
|---|---|
DigiKey Part Number | 5664-142-1721-851-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-1721-851 |
Description | SMA JACK, END LAUNCH, HIGH FRE |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Voltage Rating 170 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,08000 | € 48,08 |
| 10 | € 45,33400 | € 453,34 |
| 25 | € 42,87760 | € 1 071,94 |
| 50 | € 39,66480 | € 1 983,24 |
| 100 | € 37,77810 | € 3 777,81 |
| Unit Price without VAT: | € 48,08000 |
|---|---|
| Unit Price with VAT: | € 58,65760 |

