PE3C8743/YW-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 94,19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 81,23000
Datasheet
Cable Assembly Coaxial 1.0/2.3 to BNC Belden 4694R 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8743/YW-300

DigiKey Part Number
6099-PE3C8743/YW-300-ND
Manufacturer
Manufacturer Product Number
PE3C8743/YW-300
Description
COAX CBL 1.0/2.3 TO BNC 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to BNC Belden 4694R 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
300.0" (7.6m) 25.0'
Packaging
Bulk
Cable Type
Belden 4694R
Part Status
Active
Cable Impedance
75 Ohms
Style
1.0/2.3 to BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Yellow
2nd Connector
1.0/2.3 Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2603/YW-300Fairview Microwave05328-FMCA2603/YW-300-ND€ 94,19000Parametric Equivalent
LCCA30727/YW-FT25L-com05073-LCCA30727/YW-FT25-ND€ 81,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 115,88000€ 115,88
Manufacturers Standard Package
Unit Price without VAT:€ 115,88000
Unit Price with VAT:€ 141,37360