PE3C8742/BK-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 56,76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 69,66000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 54,42000
Datasheet
Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8742/BK-120

DigiKey Part Number
6099-PE3C8742/BK-120-ND
Manufacturer
Manufacturer Product Number
PE3C8742/BK-120
Description
COAX CBL BNC TO HD-BNC 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
120.0" (3.0m) 10.0'
Packaging
Bulk
Cable Type
Belden 4694R
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to HD-BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
HD-BNC Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2602/BK-120Fairview Microwave05328-FMCA2602/BK-120-ND€ 56,76000Parametric Equivalent
LCCA30726/BK-FT10L-com05073-LCCA30726/BK-FT10-ND€ 69,66000Parametric Equivalent
PE3C8744/BK-120Pasternack06099-PE3C8744/BK-120-ND€ 54,42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 76,39000€ 76,39
Manufacturers Standard Package
Unit Price without VAT:€ 76,39000
Unit Price with VAT:€ 93,19580