
P4HE13A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4HE13A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4HE13A-AU_R1_000A1 |
Description | TVS DIODE 13VWM 21.5VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case SOD-123H |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 000 | € 0,13221 | € 26 574,21 |
| Unit Price without VAT: | € 0,13221 |
|---|---|
| Unit Price with VAT: | € 0,16130 |

