MMSZ5243B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4 371
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 728
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: € 0,04074

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: € 0,20000
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5243B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5243B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5243B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5243B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5243B-AU_R1_000A1
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
13 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5243B_R1_00001Panjit International Inc.4 3713757-MMSZ5243B_R1_00001CT-ND€ 0,09000Parametric Equivalent
MMSZ5243BSMC Diode Solutions2 7281655-MMSZ5243BCT-ND€ 0,11000Parametric Equivalent
MMSZ5243B-HFComchip Technology0641-MMSZ5243B-HFTR-ND€ 0,04074Parametric Equivalent
MMSZ5243BH RHGTaiwan Semiconductor Corporation6 0001801-MMSZ5243BHRHGCT-ND€ 0,20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02321€ 69,63
6 000€ 0,02060€ 123,60
9 000€ 0,01927€ 173,43
15 000€ 0,01777€ 266,55
21 000€ 0,01688€ 354,48
30 000€ 0,01602€ 480,60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,08200€ 0,82
100€ 0,04250€ 4,25
500€ 0,03994€ 19,97
1 000€ 0,03740€ 37,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640