
3.0SMCJ13CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ13CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ13CA_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 139.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 600 | € 0,42642 | € 10 916,35 |
| Unit Price without VAT: | € 0,42642 |
|---|---|
| Unit Price with VAT: | € 0,52023 |

