Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5934-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5934-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5934-AU_R2_000A1 |
Description | DIODE ZENER 24V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5934_R1_00001 | Panjit International Inc. | 190 | 3757-1SMA5934_R1_00001CT-ND | € 0,20000 | Parametric Equivalent |
| 1.5SMA5934A | Good-Ark Semiconductor | 17 491 | 4786-1.5SMA5934ACT-ND | € 0,24000 | Parametric Equivalent |
| 1SMA5934 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5934TR-ND | € 0,06450 | Parametric Equivalent |
| 1SMA5934 R3G | Taiwan Semiconductor Corporation | 543 | 1SMA5934R3GCT-ND | € 0,48000 | Parametric Equivalent |
| 1SMA5934H | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5934HTR-ND | € 0,06450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 500 | € 0,05654 | € 28 411,35 |
| Unit Price without VAT: | € 0,05654 |
|---|---|
| Unit Price with VAT: | € 0,06898 |




