Similar
Similar

SSC4H-S25-D30 | |
|---|---|
DigiKey Part Number | SSC4H-S25-D30-ND |
Manufacturer | |
Manufacturer Product Number | SSC4H-S25-D30 |
Description | CBL TIE RELEAS BLK 120LB 1.299' |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 1.299' (396.00mm) |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.5" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC4H-S25-TL30 | Panduit Corp | 0 | PLC4H-S25-TL30-ND | € 1,12170 | Similar |
| SSC4H-S25-D0 | Panduit Corp | 773 | 298-20391-ND | € 1,68000 | Similar |




