
S150X400VA3Y | |
|---|---|
DigiKey Part Number | S150X400VA3Y-ND |
Manufacturer | |
Manufacturer Product Number | S150X400VA3Y |
Description | LABEL SELF LAMINATNG 1.5"X4" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" x 4.00" (38.1mm x 101.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" x 4.00" (38.1mm x 101.6mm) |
Manufacturer Panduit Corp | Color White |
Packaging Spool | Material Vinyl |
Part Status Obsolete | Base Product Number |
Label Type Self Laminating |

