
PV14-10R-X | |
|---|---|
DigiKey Part Number | PV14-10R-X-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10R-X |
Description | CONN RING CIRC 14-16AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 0.920" (23.37mm) | Material - Insulation Vinyl |



