Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-10R-X | |
|---|---|
DigiKey Part Number | PV10-10R-X-ND |
Manufacturer | |
Manufacturer Product Number | PV10-10R-X |
Description | CONN RING CIRC 10-12AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.225" (5.72mm) |
Length - Overall 1.050" (26.67mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10RB-Q | Panduit Corp | 0 | 298-16742-ND | € 0,39000 | Parametric Equivalent |
| PN10-10RN-D | Panduit Corp | 0 | 298-23078-ND | € 0,72000 | Parametric Equivalent |
| PV10-10R-D | Panduit Corp | 11 037 | 298-10639-ND | € 0,44000 | Parametric Equivalent |
| PV10-10R-L | Panduit Corp | 40 083 | 298-15602-ND | € 1,13000 | Parametric Equivalent |
| PV10-10RX-D | Panduit Corp | 336 | 298-15603-ND | € 0,57000 | Parametric Equivalent |













