Parametric Equivalent

PUL6004BU-FE | |
|---|---|
DigiKey Part Number | 298-PUL6004BU-FE-ND |
Manufacturer | |
Manufacturer Product Number | PUL6004BU-FE |
Description | COPPER CABLE CAT6 UTP 23AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Packaging Spool | Length 1000.7' (305.0m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUL6004BU-EY | Panduit Corp | 0 | 298-PUL6004BU-EY-ND | € 310,58944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 314,64625 | € 7 551,51 |
| Unit Price without VAT: | € 314,64625 |
|---|---|
| Unit Price with VAT: | € 383,86843 |


