PSL-DCPLR-BU(-C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-DCPLR-BU

Digi-Key Part Number
PSL-DCPLR-BU-ND
Manufacturer
Manufacturer Product Number
PSL-DCPLR-BU
Description
CONN RJ45 PLUG LOCK-IN DEVICE
Detailed Description
Connector RJ45 Plug Lock-In Device For RJ45 Plugs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Obsolete
Accessory Type
RJ45 Plug Lock-In Device
For Use With/Related Products
RJ45 Plugs
Features
Additional Devices, Tool Included
Color
Blue
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names07498306512
Standard Package1