NK6APC14GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC14GR

Digi-Key Part Number
NK6APC14GR-ND
Manufacturer
Manufacturer Product Number
NK6APC14GR
Description
NETKEY CAT6A PATCH CORD, CM/LSZH
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498396299
Standard Package1