
LCD6-14J-L | |
|---|---|
DigiKey Part Number | LCD6-14J-L-ND |
Manufacturer | |
Manufacturer Product Number | LCD6-14J-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.222" (5.64mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.312" (7.92mm) |
Length - Overall 2.110" (53.59mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) |

