JP2SBC87R-L20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 150
Unit Price: € 8,66000
Datasheet
Network Infrastructure for Warehousing and Logistics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP2SBC87R-L20

DigiKey Part Number
JP2SBC87R-L20-ND
Manufacturer
Manufacturer Product Number
JP2SBC87R-L20
Description
CBL SUPPORT J-HOOK BLK BEAM MNT
Customer Reference
Detailed Description
Cable Support, J-Hook Black Beam Mount, Fastener 2.000" (50.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6; Steel
Manufacturer
Panduit Corp
Color
Black
Series
Length
5.620" (142.75mm)
Packaging
Bulk
Width
1.800" (45.72mm)
Part Status
Obsolete
Height
6.700" (170.18mm)
Type
Support, J-Hook
Features
360° Rotation, Slotted for Tak-Ty® Cable
Opening Size
2.000" (50.80mm)
Base Product Number
Mounting Type
Beam Mount, Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JP2SBC87RB-L20Panduit Corp150JP2SBC87RB-L20-ND€ 8,66000Similar
Obsolete
This product is no longer manufactured. View Substitutes