Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FS2RPU1U1NNM014 | |
|---|---|
DigiKey Part Number | 298-FS2RPU1U1NNM014-ND |
Manufacturer | |
Manufacturer Product Number | FS2RPU1U1NNM014 |
Description | OM4+ 2F 2MM PC OFNP LC UNIBOOT / |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 45.9' (14.0m) |
Datasheet | Datasheet |
Category | Length - Overall 45.9' (14.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 40mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -10°C ~ 60°C |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2RLU1U1NNM014 | Panduit Corp | 0 | 298-FS2RLU1U1NNM014-ND | € 88,87000 | Parametric Equivalent |
| FZ2RLU1U1NNM014 | Panduit Corp | 0 | 298-FZ2RLU1U1NNM014-ND | € 81,92000 | Parametric Equivalent |
| FZ2RLU1U1ONM014 | Panduit Corp | 0 | 298-FZ2RLU1U1ONM014-ND | € 78,57000 | Parametric Equivalent |
| FZ2RPU1U1NNM014 | Panduit Corp | 0 | 298-FZ2RPU1U1NNM014-ND | € 81,92000 | Parametric Equivalent |
| FZ2RPU1U1ONM014 | Panduit Corp | 0 | 298-FZ2RPU1U1ONM014-ND | € 78,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,87000 | € 88,87 |
| Unit Price without VAT: | € 88,87000 |
|---|---|
| Unit Price with VAT: | € 108,42140 |







